Part Details for 1-2823345-0 by TE Connectivity
Results Overview of 1-2823345-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2823345-0 Information
1-2823345-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2823345-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2823345-0-ND
|
DigiKey | 10P,2MM,SHRD HDR,DRVT,2.8,0.76AU Min Qty: 3960 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2443 | Buy Now |
DISTI #
1-2823345-0
|
Avnet Americas | Shrouded Connector Header 10 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 1-2823... more RoHS: Compliant Min Qty: 3960 Package Multiple: 3960 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0767 / $1.3184 | Buy Now |
DISTI #
571-1-2823345-0
|
Mouser Electronics | Headers & Wire Housings 10P,2MM,SHRD HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
72016235
|
RS | Connector, 10P,2MM, SHRD HDR, DRVT,2.8,0.76AU, TB | TE Connectivity 1-2823345-0 RoHS: Not Compliant Min Qty: 3960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 3960 Container: Tube |
0 Tube |
|
$1.1800 | Buy Now |
DISTI #
AMP1-2823345-0
|
Heilind Electronics | 10P,2MM,SHRD HDR,DRVT,2.8,0.76 | Americas - 0 in Stock |
|
$1.4124 / $1.4857 | Buy Now |
|
Onlinecomponents.com | 10P,2MM,SHRD HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.2400 / $3.3800 | Buy Now |
DISTI #
AMP1-2823345-0
|
Interstate Connecting Components | 10P,2MM,SHRD HDR,DRVT,2.8,0.76 | 0 |
|
$1.4124 / $1.4857 | Buy Now |
|
Master Electronics | 10P,2MM,SHRD HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.2400 / $3.3800 | Buy Now |
Part Details for 1-2823345-0
1-2823345-0 CAD Models
1-2823345-0 Part Data Attributes
|
1-2823345-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823345-0
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |