Part Details for 1-2821033-0 by TE Connectivity
Overview of 1-2821033-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2821033-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126794-ND
|
DigiKey | CABLE 4SFP+-QSFP28 M-M 2M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$85.7610 / $120.5300 | Buy Now |
DISTI #
V99:2348_21677314
|
Arrow Electronics | Cable Assembly Round 2m 30AWG QSFP+ to 4(SFP+) 38 to (20/20/20/20) POS PL-PL/PL/PL/PL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1732 | Americas - 13 |
|
$1.9920 / $10.4672 | Buy Now |
DISTI #
71094643
|
RS | QSFP TO [4]SFP+, 28G, 2 METER, 30AWG | TE Connectivity 1-2821033-0 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$134.3700 | RFQ |
DISTI #
27013042
|
Verical | Cable Assembly Round 2m 30AWG QSFP+ to 4(SFP+) 38 to (20/20/20/20) POS PL-PL/PL/PL/PL Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 13 |
|
$1.9920 | Buy Now |
DISTI #
000000000005732281
|
Sager | Ethernet Cables / Networking Cables QSFP TO [4]SFP+, 28G 2 METER, 30AWG | 0 |
|
Buy Now |