-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER HE14 STRAIGHT 2X15 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8122
|
Newark | Header He14 Straight 2X15 P Rohs Compliant: Yes |Amp Te Connectivity 1-281739-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.0500 | Buy Now |
DISTI #
1-281739-5-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1380 | Buy Now |
DISTI #
1-281739-5
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-281739-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7130 / $3.0631 | Buy Now |
DISTI #
571-1-281739-5
|
Mouser Electronics | Headers & Wire Housings HEADER HE14 STRAIGHT 2X15 P RoHS: Compliant | 0 |
|
$3.1300 / $3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
AMP1-281739-5
|
Heilind Electronics | HEADER HE14 STRAIGHT 2X15 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEADER HE14 STRAIGHT 2X15 P RoHS: Compliant | 0 |
|
$2.7200 / $7.4400 | Buy Now |
DISTI #
AMP1-281739-5
|
Interstate Connecting Components | HEADER HE14 STRAIGHT 2X15 P | 0 |
|
Buy Now | |
DISTI #
1-281739-5
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 1-281739-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-281739-5
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Loose Piece (Alt: 1-281739-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281739-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281739-5
TE Connectivity
HEADER HE14 STRAIGHT 2X15 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 603-8 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-281739-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281739-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102567-3 | 30 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 1-281739-5 vs 1-102567-3 |
PH2-30-SGB | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 1-281739-5 vs PH2-30-SGB |
1-1871056-5 | (1-1871056-5) DYNAMIC 1100D HDR ASSY V 30P X NATURAL | TE Connectivity | 1-281739-5 vs 1-1871056-5 |
6-146131-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-281739-5 vs 6-146131-4 |
6-102567-3 | 30 MODII 2PC HDR DR SHRD .100, ROHS | TE Connectivity | 1-281739-5 vs 6-102567-3 |
3-1977939-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-281739-5 vs 3-1977939-0 |
3-2324201-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-281739-5 vs 3-2324201-0 |
1-281742-5 | HEADER HE14 RA 2X15 P | TE Connectivity | 1-281739-5 vs 1-281742-5 |