-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE13 IDC 90 18 P TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281709-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281709-8
TE Connectivity
PLUG HE13 IDC 90 18 P TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.571 inch | |
Body Length | 1.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 1-281709-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281709-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-144271-8 | PLUG HE14 IDC 90 18 P AWG 26 | TE Connectivity | 1-281709-8 vs 1-144271-8 |
1-144273-8 | PLUG HE13 IDC 90 18 P AWG 24 | TE Connectivity | 1-281709-8 vs 1-144273-8 |
1-215299-8 | 18P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1-281709-8 vs 1-215299-8 |
1-281712-8 | PLUG HE13 IDC 90 18 P TUBE | TE Connectivity | 1-281709-8 vs 1-281712-8 |
1-281838-8 | HOUSING HE13 HE14 COSI 18 P | TE Connectivity | 1-281709-8 vs 1-281838-8 |
1-281783-8 | PLUG HE14 IDC 180 18 P AWG 26-24 | TE Connectivity | 1-281709-8 vs 1-281783-8 |
1-172052-8 | 18P MTEI RCPT HSG ASY 24 | TE Connectivity | 1-281709-8 vs 1-172052-8 |