Part Details for 1-281519-0 by TE Connectivity
Overview of 1-281519-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for 1-281519-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
607 In Stock |
|
$1.0900 / $6.4300 | Buy Now |
DISTI #
1-281519-0
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole (Alt: 1-281519-0) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
607 In Stock |
|
$1.0900 / $6.4300 | Buy Now |
Part Details for 1-281519-0
1-281519-0 CAD Models
1-281519-0 Part Data Attributes:
|
1-281519-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281519-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | MIL TYP & CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |