-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.039in Min Cable Dia, 0.061in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9026
|
Newark | Mod Ii Cosi Recp Cont Str Ph-B |Amp Te Connectivity 1-280530-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
1-280530-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 40000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0983 | Buy Now |
DISTI #
1-280530-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-280530-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
DISTI #
571-1-280530-1
|
Mouser Electronics | Headers & Wire Housings SOCKET 26-22AWG CRMP RoHS: Compliant | 0 |
|
$0.0890 | Order Now |
DISTI #
72052465
|
RS | Connector, AMPMODU, Mod Ii Cosi Recp Cont Str Ph-B | TE Connectivity 1-280530-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0801 | Buy Now |
DISTI #
AMP1-280530-1
|
Heilind Electronics | MOD II COSI RECP CONT STR PH-B | Americas - 0 in Stock |
|
$0.0794 / $0.0806 | Buy Now |
|
Onlinecomponents.com | MOD II COSI RECP CONT STR PH-B RoHS: Compliant | 0 |
|
$0.0844 / $0.2313 | Buy Now |
DISTI #
1-280530-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-280530-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0901 | Buy Now |
DISTI #
AMP1-280530-1
|
Interstate Connecting Components | MOD II COSI RECP CONT STR PH-B | 0 |
|
$0.0794 / $0.0806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-280530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-280530-1
TE Connectivity
Connector Accessory, 0.039in Min Cable Dia, 0.061in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.061 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |