-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PIGGY-BACK REC TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9025
|
Newark | 250 Faston, rec.,14-17Awg, tpbr |Amp Te Connectivity 1-280079-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A127888CT-ND
|
DigiKey | COMMERL FASTON REC ST Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6908 In Stock |
|
$0.1349 / $0.3000 | Buy Now |
DISTI #
1-280079-2
|
Avnet Americas | Quick Disconnect terminal RCP Strip - Tape and Reel (Alt: 1-280079-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1360 / $0.1489 | Buy Now |
DISTI #
571-1-280079-2
|
Mouser Electronics | Terminals COMMERL FASTON REC ST RoHS: Compliant | 4500 |
|
$0.1410 / $0.1740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1270 | Buy Now |
DISTI #
AMP1-280079-2
|
Heilind Electronics | COMMERCIAL FASTON RECPT | Americas - 0 in Stock |
|
$0.1318 / $0.1635 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,14-17AWG,TPBR RoHS: Compliant |
6000 In Stock |
|
$0.1369 / $0.1688 | Buy Now |
DISTI #
69134129
|
Verical | Quick Disconnect Terminal 13-18AWG Brass RCP/M 24mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2215 | Americas - 6000 |
|
$0.2164 / $0.2344 | Buy Now |
DISTI #
1-280079-2
|
TTI | Terminals COMMERL FASTON REC ST Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1500 | Buy Now |
DISTI #
AMP1-280079-2
|
Interstate Connecting Components | COMMERCIAL FASTON RECPT | 0 |
|
$0.1318 / $0.1635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-280079-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-280079-2
TE Connectivity
FASTON 250 PIGGY-BACK REC TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |