Part Details for 1-280050-3 by TE Connectivity
Overview of 1-280050-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-280050-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0090
|
Newark | 250 Flag Faston Rec |Amp Te Connectivity 1-280050-3 Min Qty: 142500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
17-1-280050-3CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3916 In Stock |
|
$0.0607 / $0.2100 | Buy Now |
DISTI #
1-280050-3
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG F 6.7mm Nickel Strip - Tape and Reel (Alt: 1-280050-3) RoHS: Compliant Min Qty: 142500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0642 | Buy Now |
DISTI #
571-1-280050-3
|
Mouser Electronics | Terminals 250 FLAG FASTON REC RoHS: Compliant | 0 |
|
$0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 142500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0571 | Buy Now |
DISTI #
AMP1-280050-3
|
Heilind Electronics | 250 FLAG FASTON REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,16-20 AWG,NPST RoHS: Compliant |
145216 In Stock |
|
$0.1188 / $0.1447 | Buy Now |
DISTI #
AMP1-280050-3
|
Interstate Connecting Components | 250 FLAG FASTON REC | 0 |
|
Buy Now | |
DISTI #
1-280050-3
|
Avnet Abacus | Quick Disconnect Terminal 15-20AWG F 6.7mm Nickel Strip (Alt: 1-280050-3) RoHS: Compliant Min Qty: 142500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-280050-3
|
Avnet Abacus | Quick Disconnect Terminal 15-20AWG F 6.7mm Nickel Strip (Alt: 1-280050-3) RoHS: Compliant Min Qty: 142500 Package Multiple: 142500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |