-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE, QC 6.3 (H25930/R8000)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-279509-0
|
Avnet Americas | Quick Disconnect Terminal 17-18AWG RCP 17.8mm 7.4mm Reel - Bulk (Alt: 1-279509-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE, QC 6.3 (H25930/R8000) | 0 |
|
$0.0612 / $0.1282 | Buy Now |
|
Master Electronics | RECEPTACLE, QC 6.3 (H25930/R8000) | 0 |
|
$0.0612 / $0.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-279509-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-279509-0
TE Connectivity
RECEPTACLE, QC 6.3 (H25930/R8000)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |