Part Details for 1-2600038-1 by TE Connectivity
Overview of 1-2600038-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2600038-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 8CCT RECEP GREY K A W/SMALL SEAL & HS RoHS: Compliant |
3900 Partner Stock |
|
$0 | Buy Now |
DISTI #
76059997
|
Verical | 1-2600038-1 Min Qty: 14 Package Multiple: 1 | Americas - 3900 |
|
$3.3800 / $4.5200 | Buy Now |
DISTI #
1-2600038-1
|
Avnet Abacus | (Alt: 1-2600038-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2600038-1
|
Avnet Abacus | (Alt: 1-2600038-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415828048
|
Chip1Stop | Connector Discrete Wire Housing | 3900 |
|
$3.4000 / $5.1000 | Buy Now |
Part Details for 1-2600038-1
1-2600038-1 CAD Models
1-2600038-1 Part Data Attributes
|
1-2600038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2600038-1
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.45 mm |