Part Details for 1-2600027-0 by TE Connectivity
Overview of 1-2600027-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2600027-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2040
|
Newark | Automotive Housing, Plug, 3Pos, Black, Product Range:Dt-Xt Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp Dt-Xt Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 1-2600027-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 3CCT BLACK PLUG W/LARGE SEAL RoHS: Compliant |
25000 Partner Stock |
|
$0.9000 / $3.1350 | Buy Now |
DISTI #
84860842
|
Verical | 1-2600027-0 Min Qty: 37 Package Multiple: 1 | Americas - 25000 |
|
$1.3300 / $1.7200 | Buy Now |
DISTI #
1-2600027-0
|
TTI | Automotive Connectors 93445-2201 RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 2808 In Stock |
|
$0.6870 | Buy Now |
|
Master Electronics | 3CCT BLACK PLUG W/LARGE SEAL RoHS: Compliant |
25000 Partner Stock |
|
$0.9000 / $3.1350 | Buy Now |
Part Details for 1-2600027-0
1-2600027-0 CAD Models
1-2600027-0 Part Data Attributes
|
1-2600027-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2600027-0
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 8.66 mm |
Alternate Parts for 1-2600027-0
This table gives cross-reference parts and alternative options found for 1-2600027-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2600027-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-2600027-7 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-7 |
1-2600027-5 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-5 |
1-2600027-3 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-3 |
1-2600027-6 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-6 |
1-2600027-4 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-4 |
934452201 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 934452201 |
1-2600027-1 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-1 |
1-2600027-8 | TE Connectivity | Check for Price | Combination Line Connector, Plug | 1-2600027-0 vs 1-2600027-8 |