Part Details for 1-25022-8 by TE Connectivity
Overview of 1-25022-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-0222LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible LCP, Tape and Reel. . | |
66925-022LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 44 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1-25022-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8094
|
Newark | Spring, compression |Amp Te Connectivity 1-25022-8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $16.2500 | Buy Now |
DISTI #
3937-1-25022-8-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$25.8200 | Buy Now |
DISTI #
1-25022-8-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8150 | Buy Now |
DISTI #
1-25022-8
|
Avnet Americas | SPRING,COMPRESSION - Bulk (Alt: 1-25022-8) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8914 / $13.1066 | Buy Now |
DISTI #
571-1-25022-8
|
Mouser Electronics | Other Tools SPRING,COMPRESSION RoHS: Compliant | 0 |
|
$12.6500 / $19.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks Container: Box | 0Box |
|
$11.2600 | Buy Now |
DISTI #
AMP1-25022-8
|
Heilind Electronics | SPRING,COMPRESSION | Americas - 0 in Stock |
|
$13.7761 / $17.4151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $16.2500 | Buy Now |
DISTI #
AMP1-25022-8
|
Interstate Connecting Components | SPRING,COMPRESSION | 0 |
|
$13.7761 / $17.4151 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4600 / $16.2500 | Buy Now |