Part Details for 1-2448112-1 by TE Connectivity
Overview of 1-2448112-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2448112-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2448112-1-ND
|
DigiKey | 4POS,DIA 1.6MM,PIN HSG ASSY,SLD, Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
700 In Stock |
|
$1.1946 / $2.8300 | Buy Now |
DISTI #
571-1-2448112-1
|
Mouser Electronics | Automotive Connectors 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,E,BROWN RoHS: Compliant | 0 |
|
$1.1800 / $1.5500 | Order Now |
|
Onlinecomponents.com | 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,E,BROWN RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1-2448112-1
|
TTI | Automotive Connectors 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,E,BROWN Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 700 In Stock |
|
$1.6600 | Buy Now |
DISTI #
1-2448112-1
|
Avnet Abacus | 4POS,DIA 1.6MM,PIN HSG ASSY,SLD,E,BROWN, DT04-4P-TE09 (Alt: 1-2448112-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days | Abacus - 1400 |
|
Buy Now |
Part Details for 1-2448112-1
1-2448112-1 CAD Models
1-2448112-1 Part Data Attributes
|
1-2448112-1
TE Connectivity
Buy Now
|
Compare Parts:
1-2448112-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |