Part Details for 1-2448102-3 by TE Connectivity
Overview of 1-2448102-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2448102-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2448102-3-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9033 / $2.1500 | Buy Now |
DISTI #
571-1-2448102-3
|
Mouser Electronics | Automotive Connectors 3POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE RoHS: Compliant | 0 |
|
$0.8700 / $0.9810 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks | 0 |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | 3POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1-2448102-3
|
TTI | Automotive Connectors 3POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1400 In Stock |
|
$1.2800 | Buy Now |
DISTI #
1-2448102-3
|
Avnet Abacus | 3POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BLUE, DT06-3S-TE07 (Alt: 1-2448102-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 2800 |
|
Buy Now |