Part Details for 1-2441478-0 by TE Connectivity
Overview of 1-2441478-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2441478-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3195
|
Newark | Cbl Assy, 1Mm Str Plug-Plug, 3.3 , Connector To Connector:1Mm Straight Plug To 1Mm Straight Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2441478-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,189.3000 / $9,883.6400 | Buy Now |
DISTI #
343-1-2441478-0-ND
|
DigiKey | 1.0MM MALE S/T TO 1.0MM MALE S/T Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$5,332.0020 | Buy Now |
DISTI #
1-2441478-0
|
Avnet Americas | 1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 1M - Bulk (Alt: 1-2441478-0) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$4,413.8955 | Buy Now |
DISTI #
712-1-2441478-0
|
Mouser Electronics | RF Cable Assemblies 1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 1M RoHS: Compliant | 0 |
|
$5,332.0000 | Order Now |
DISTI #
74912523
|
RS | 1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 1M | TE Connectivity 1-2441478-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6,867.3500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$4,840.6500 | Buy Now |
DISTI #
AMP1-2441478-0
|
Heilind Electronics | CA ASSY,1.0 M TO 1.0 M,110G,1M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,716.5600 / $12,304.9200 | Buy Now |
DISTI #
AMP1-2441478-0
|
Interstate Connecting Components | CA ASSY,1.0 M TO 1.0 M,110G,1M | 0 |
|
Buy Now | |
DISTI #
1-2441478-0
|
Avnet Abacus | 1.0mm MALE S/T TO 1.0mm MALE S/T FOR TEST CABLE WITH 1M (Alt: 1-2441478-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |