Part Details for 1-2436-621-3207 by Amphenol CIT
Overview of 1-2436-621-3207 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-07LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-07L | Coilcraft Inc | General Purpose Inductor, 0.083uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 1-2436-621-3207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2436-621-3207
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |