Part Details for 1-2432408-8 by TE Connectivity
Overview of 1-2432408-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2432408-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5516
|
Newark | Reactor, 41.6Hp, 250Vac, 195Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:41.6Hp, Impedance:-, Phase Type:1 Phase, Output Current:150A, Inductance:195Μh, Length:7.08", Width:5.07", Height:6.15" Rohs Compliant: Yes |Amp Te Connectivity 1-2432408-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$577.3500 | Buy Now |
DISTI #
74AK5516
|
Avnet Americas | Power Line Filter 50/60Hz 150A 250VAC Busbar Chassis Mount - Bulk (Alt: 74AK5516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$577.3500 | Buy Now |
DISTI #
1-2432408-8
|
Avnet Americas | Power Line Filter 50/60Hz 150A 250VAC Busbar Chassis Mount (Alt: 1-2432408-8) Min Qty: 2 Package Multiple: 2 Lead time: 1 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
655-1-2432408-8
|
Mouser Electronics | Power Line Filters RPQ-1-150 RoHS: Compliant | 2 |
|
$559.1600 / $596.3900 | Buy Now |
DISTI #
74128066
|
RS | Single Phase Filter, Flanged, Bus Bar Input, Bus Bar Output | TE Connectivity 1-2432408-8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$710.0600 | RFQ |
DISTI #
AMP1-2432408-8
|
Heilind Electronics | RPQ-1-150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$509.2100 / $561.6400 | Buy Now |
DISTI #
1-2432408-8
|
TTI | Power Line Filters RPQ-1-150 Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$505.4700 / $552.1200 | Buy Now |
DISTI #
AMP1-2432408-8
|
Interstate Connecting Components | RPQ-1-150 | 0 |
|
Buy Now | |
DISTI #
000000000007142412
|
Sager | Power Line Filters RPQ-1-150 Min Qty: 2 | 0 |
|
$477.3900 / $561.6400 | Buy Now |