Part Details for 1-2416049-8 by TE Connectivity
Overview of 1-2416049-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2416049-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1-2416049-8-ND
|
DigiKey | PBES22 40 LED 230/240V AC/DC 1.2 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
50 In Stock |
|
$18.8491 / $27.8300 | Buy Now |
DISTI #
655-1-2416049-8
|
Mouser Electronics | Pushbutton Switches PBES22 40 LED 230/240V AC/DC 1.2mA NC NC RoHS: Compliant | 0 |
|
$18.4100 / $20.1900 | Order Now |
DISTI #
74950820
|
RS | Push Button Emergency Stop Switch, Double Pole, Alcoswitch PBES22, LED 230/240V | TE Connectivity 1-2416049-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$15.8900 | Buy Now |
DISTI #
AMP1-2416049-8
|
Heilind Electronics | PBES22 40 LED 230/240V AC/DC 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2100 / $24.4400 | Buy Now |
DISTI #
1-2416049-8
|
TTI | Pushbutton Switches PBES22 40 LED 230/240V AC/DC 1.2mA NC NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Box | Americas - 0 |
|
$15.6900 / $19.6500 | Buy Now |
DISTI #
AMP1-2416049-8
|
Interstate Connecting Components | PBES22 40 LED 230/240V AC/DC 1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.2100 / $24.4400 | Buy Now |