Part Details for 1-2416049-0 by TE Connectivity
Overview of 1-2416049-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2416049-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1-2416049-0-ND
|
DigiKey | PBES22 40 NO LAMP NC NC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
50 In Stock |
|
$15.6426 / $23.0900 | Buy Now |
DISTI #
1-2416049-0
|
Avnet Americas | PBES22 40 NO LAMP NC NC (Alt: 1-2416049-0) Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 6 Days | 0 |
|
$11.4981 | Buy Now |
DISTI #
655-1-2416049-0
|
Mouser Electronics | Pushbutton Switches PBES22 40 NO LAMP NC NC RoHS: Compliant | 0 |
|
$15.1700 / $20.1700 | Order Now |
DISTI #
74950812
|
RS | Push Button Emergency Stop Switch, Double Pole, Alcoswitch PBES22, NO LAMP | TE Connectivity 1-2416049-0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0140 / $0.0210 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$12.9300 | Buy Now |
DISTI #
AMP1-2416049-0
|
Heilind Electronics | PBES22 40 NO LAMP NC NC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0000 / $19.8800 | Buy Now |
DISTI #
1-2416049-0
|
TTI | Pushbutton Switches PBES22 40 NO LAMP NC NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 3 In Stock |
|
$14.9800 / $23.0900 | Buy Now |
DISTI #
AMP1-2416049-0
|
Interstate Connecting Components | PBES22 40 NO LAMP NC NC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0000 / $19.8800 | Buy Now |