There are no models available for this part yet.
Overview of 1-2396234-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-2396234-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2396234-9
|
Avnet Americas | Rotary Coded Switch 16 Position Flush Screwdriver Slot Gull Wing 20V - Rail/Tube (Alt: 1-2396234-9) Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 2 Days Container: Tube | 0 |
|
$3.7845 / $4.2728 | Buy Now | |
DISTI #
73598680
|
RS | Mini Rotary Alcoswitch, 16 Postions, 20VAC, .02A, Vertical, 2.54mm, Tube | TE Connectivity 1-2396234-9 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $5.3700 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$3.8200 | Buy Now | ||
DISTI #
AMP1-2396234-9
|
Heilind Electronics | MRSSV 2.54 BL SD GRA 16 SMT GU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MRSSV 2.54 BL SD GRA 16 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.8700 / $11.3500 | Buy Now | ||
DISTI #
AMP1-2396234-9
|
Interstate Connecting Components | MRSSV 2.54 BL SD GRA 16 SMT GU | 0 |
|
Buy Now | ||
DISTI #
000000000006392593
|
Sager | Rotary Switches MRSSV 2.54 BL SD GRA 16 SMT GULL TUB Min Qty: 60 | 0 |
|
$5.3400 | Buy Now | |
Master Electronics | MRSSV 2.54 BL SD GRA 16 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.8700 / $11.3500 | Buy Now |
CAD Models for 1-2396234-9 by TE Connectivity
Part Data Attributes for 1-2396234-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Actuator Color
|
WHITE
|
Actuator Type
|
SCREW DRIVER SLOT
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
16
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
WIRE
|