Part Details for 1-2396233-6 by TE Connectivity
Overview of 1-2396233-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-2396233-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2396233-6
|
Avnet Americas | Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 16 Position, 20 V, Hexadecimal Gray - Tape and Reel (Alt: 1-2396233-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 2 Days Container: Reel | 0 |
|
$3.4776 / $3.9263 | Buy Now |
DISTI #
655-1-2396233-6
|
Mouser Electronics | Rotary Switches MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
DISTI #
73598647
|
RS | Mini Rotary Alcoswitch, 16 Postions, 20VAC, .02A, Vertical, 2.54mm, Reel | TE Connectivity 1-2396233-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 / $4.9300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
DISTI #
AMP1-2396233-6
|
Heilind Electronics | MRSSV 2.54 GRA SD GRA 16 SMT J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R RoHS: Compliant | 0 |
|
$3.4800 / $9.5400 | Buy Now |
DISTI #
1-2396233-6
|
TTI | Rotary Switches MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.8700 / $4.0300 | Buy Now |
DISTI #
AMP1-2396233-6
|
Interstate Connecting Components | MRSSV 2.54 GRA SD GRA 16 SMT J | 0 |
|
Buy Now | |
DISTI #
000000000006387733
|
Sager | Rotary Switches MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R Min Qty: 1000 | 0 |
|
$3.6900 / $3.9300 | Buy Now |
|
Master Electronics | MRSSV 2.54 GRA SD GRA 16 SMT J-LD T&R RoHS: Compliant | 0 |
|
$3.4800 / $9.5400 | Buy Now |
Part Details for 1-2396233-6
1-2396233-6 CAD Models
1-2396233-6 Part Data Attributes
|
1-2396233-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2396233-6
TE Connectivity
Rotary Coded Switch, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 16 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |