Part Details for 1-2394071-1 by TE Connectivity
Overview of 1-2394071-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2394071-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5323
|
Newark | Automotive Conn, R/A Header, 2Pos, Screw Rohs Compliant: Yes |Te Connectivity 1-2394071-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$121.1200 / $145.6700 | Buy Now |
DISTI #
1734-1-2394071-1-ND
|
DigiKey | 2POS,HVP1000,ASSY,90DEG,COD A/B Min Qty: 1 Lead time: 20 Weeks Container: Box |
16 In Stock |
|
$98.0300 / $121.6400 | Buy Now |
DISTI #
1-2394071-1
|
Avnet Americas | Connector Power Plug 2 Position 36mm Screw Right Angle Panel Mount - Bulk (Alt: 1-2394071-1) Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$83.5986 / $100.6017 | Buy Now |
DISTI #
571-1-2394071-1
|
Mouser Electronics | Power to the Board 2POS,HVP1000,ASSY,90DEG,COD A/B RoHS: Compliant | 40 |
|
$103.7400 / $121.6200 | Buy Now |
DISTI #
V99:2348_27192168
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw RA Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 | Americas - 32 |
|
$91.6900 / $104.1100 | Buy Now |
DISTI #
E02:0323_19562430
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw RA Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 15 Weeks Date Code: 2319 | Europe - 18 |
|
$90.9075 / $95.5286 | Buy Now |
|
Future Electronics | PowerTube 1000 Series 2 Position 36 mm Pitch Single Row Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 36Box |
|
$95.4200 | Buy Now |
DISTI #
AMP1-2394071-1
|
Heilind Electronics | 2POS,HVP1000,ASSY,90DEG COD A/B | Americas - 0 in Stock |
|
$79.3056 / $105.7408 | Buy Now |
DISTI #
DCH1-2394071-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 2POS,HVP1000,ASSY,90DEG,COD A/B | 0 |
|
$55.1000 / $116.4500 | Buy Now |
Part Details for 1-2394071-1
1-2394071-1 CAD Models
1-2394071-1 Part Data Attributes:
|
1-2394071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2394071-1
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |