Part Details for 1-2394061-2 by TE Connectivity
Overview of 1-2394061-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2394061-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5322
|
Newark | Automotive Conn, Header, 2Pos, Screw Rohs Compliant: Yes |Te Connectivity 1-2394061-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$107.0000 / $122.6600 | Buy Now |
DISTI #
1734-1-2394061-2-ND
|
DigiKey | HEADER 180D,ASSY.2POS,BACK SIDE, Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$82.5546 / $102.4400 | Buy Now |
DISTI #
1-2394061-2
|
Avnet Americas | Connector Power Plug 2 Position 36mm Screw Straight Panel Mount - Bulk (Alt: 1-2394061-2) Min Qty: 24 Package Multiple: 24 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$70.4014 / $84.7203 | Buy Now |
DISTI #
571-1-2394061-2
|
Mouser Electronics | Power to the Board HEADER 180D,ASSY.2POS,BACK SIDE,CODE CD RoHS: Compliant | 23 |
|
$82.8600 / $106.5000 | Buy Now |
DISTI #
V99:2348_27192180
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw ST Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Americas - 18 |
|
$77.2100 / $81.7900 | Buy Now |
|
Future Electronics | PowerTube 1000 Series 2 Position 36 mm Pitch Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 144Tray |
|
$74.0600 | Buy Now |
DISTI #
AMP1-2394061-2
|
Heilind Electronics | HEADER 180D,ASSY.2POS BACK SIDE,CODE CD | Americas - 0 in Stock |
|
$66.7860 / $89.0480 | Buy Now |
|
Onlinecomponents.com | HEADER 180D,ASSY.2POS,BACK SIDE,CODE CD | 0 |
|
$74.0600 / $155.1200 | Buy Now |
|
Onlinecomponents.com | HEADER 180D,ASSY.2POS,BACK SIDE,CODE CD | 0 |
|
$47.6700 / $98.0500 | Buy Now |
DISTI #
1-2394061-2
|
TTI | Power to the Board HEADER 180D,ASSY.2POS,BACK SIDE,CODE CD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$82.8600 / $106.5000 | Buy Now |
Part Details for 1-2394061-2
1-2394061-2 CAD Models
1-2394061-2 Part Data Attributes:
|
1-2394061-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2394061-2
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |