Part Details for 1-2385014-2 by TE Connectivity
Overview of 1-2385014-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1-2385014-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0027
|
Newark | Terminal Block, R/A Header, 12Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2385014-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.9000 | Buy Now |
DISTI #
17-1-2385014-2-ND
|
DigiKey | 12P TB DR HDR 90 DEG,PITCH 3.5 Min Qty: 4000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0296 | Buy Now |
DISTI #
1-2385014-2
|
Avnet Americas | Connector Shrouded Header 12 Position 3.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 1-2385014-2) Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
$1.2441 / $1.8322 | Buy Now |
DISTI #
571-1-2385014-2
|
Mouser Electronics | Pluggable Terminal Blocks 12P TB DR HDR 90 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
73279642
|
RS | 12P TB DR HDR 90 DEG, PITCH 3.5 | TE Connectivity 1-2385014-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 800 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMP1-2385014-2
|
Heilind Electronics | 12P TB DR HDR 90 DEG,PITCH 3.5 | Americas - 0 in Stock |
|
$2.3029 | Buy Now |
|
Onlinecomponents.com | 12P TB DR HDR 90 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$2.0100 / $5.6400 | Buy Now |
DISTI #
AMP1-2385014-2
|
Interstate Connecting Components | 12P TB DR HDR 90 DEG,PITCH 3.5 | 0 |
|
$2.3029 | Buy Now |
DISTI #
000000000006375602
|
Sager | Pluggable Terminal Blocks 12P TB DR HDR 90 DEG,PITCH 3.5 Min Qty: 800 | 0 |
|
$2.6100 | Buy Now |
Part Details for 1-2385014-2
1-2385014-2 CAD Models
1-2385014-2 Part Data Attributes
|
1-2385014-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2385014-2
TE Connectivity
Barrier Strip Terminal Block, 8A, 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |