Part Details for 1-2381596-6 by TE Connectivity
Overview of 1-2381596-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2381596-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7877
|
Newark | Conn Housing, Cap, 6P, 5Mm, Pa66-Gf, Blu, Product Range:Power Versa-Lock Series, Gender:-, No. Of Positions:6Positions, Pitch Spacing:5Mm, For Use With:Amp Power Versa-Lock Series Tab Contacts Rohs Compliant: Yes |Te Connectivity 1-2381596-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9560 / $1.4700 | Buy Now |
DISTI #
17-1-2381596-6-ND
|
DigiKey | POWER VERSA-LOCK CAP, 2X3 KEY A, Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
295 In Stock |
|
$0.7335 / $1.3900 | Buy Now |
DISTI #
1-2381596-6
|
Avnet Americas | POWER VERSA-LOCK CAP, 2X3 KEY A, GWT - Bag (Alt: 1-2381596-6) Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bag | 56400 Factory Stock |
|
$0.5980 / $0.6188 | Buy Now |
DISTI #
571-1-2381596-6
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock CAP, 2X3 KEY A, GWT RoHS: Compliant | 0 |
|
$0.6820 / $1.4100 | Order Now |
DISTI #
74907349
|
RS | Cap, 6 Position, 5mm Centerline, Sealable, Power Versa-Lock 5.0, Key A | TE Connectivity 1-2381596-6 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.6120 | Buy Now |
DISTI #
AMP1-2381596-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7647 / $0.8254 | Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock CAP, 2X3 KEY A, GWT RoHS: Compliant | 56400 Factory Stock |
|
$0.6590 / $0.8390 | Buy Now |
DISTI #
AMP1-2381596-6
|
Interstate Connecting Components | 0 |
|
$0.7647 / $0.8254 | Buy Now | |
DISTI #
000000000007143531
|
Sager | TE Connectivity Power Versa-Lock CAP, 2X3 KEY A, GWT Min Qty: 1 | 400 |
|
$0.7222 / $0.8666 | Buy Now |
Part Details for 1-2381596-6
1-2381596-6 CAD Models
1-2381596-6 Part Data Attributes
|
1-2381596-6
TE Connectivity
Buy Now
|
Compare Parts:
1-2381596-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |