Part Details for 1-2381260-1 by TE Connectivity
Overview of 1-2381260-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2381260-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7870
|
Newark | Conn Housing, Plug, 1Pos, 5Mm, Pa66-Gf, Product Range:Power Versa-Lock Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:5Mm, For Use With:Amp Power Versa-Lock Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-2381260-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4160 / $0.8010 | Buy Now |
DISTI #
17-1-2381260-1-ND
|
DigiKey | POWER VERSA-LOCK PLUG, 1X1 KEY A Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1800 In Stock |
|
$0.3414 / $0.5500 | Buy Now |
DISTI #
1-2381260-1
|
Avnet Americas | POWER VERSA-LOCK PLUG, 1X1 KEY A,GWT - Bag (Alt: 1-2381260-1) Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 4 Days Container: Bag | 54000 Factory Stock |
|
$0.2629 / $0.2863 | Buy Now |
DISTI #
571-1-2381260-1
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X1 KEY A,GWT RoHS: Compliant | 0 |
|
$0.3150 / $0.7700 | Order Now |
DISTI #
74907352
|
RS | Plug, 1 Position, 5mm Centerline, Sealable, Power Versa-Lock 5.0, Key A | TE Connectivity 1-2381260-1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2840 | Buy Now |
DISTI #
AMP1-2381260-1
|
Heilind Electronics | POWER VERSA-LOCK PLUG, 1X1 KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock PLUG, 1X1 KEY A,GWT RoHS: Compliant | 54000 Factory Stock |
|
$0.3048 / $0.3759 | Buy Now |
DISTI #
AMP1-2381260-1
|
Interstate Connecting Components | POWER VERSA-LOCK PLUG, 1X1 KEY | 0 |
|
Buy Now | |
DISTI #
000000000007143522
|
Sager | TE Connectivity Power Versa-Lock PLUG, 1X1 KEY A,GWT Min Qty: 1 | 1800 |
|
$0.3342 / $0.4010 | Buy Now |
Part Details for 1-2381260-1
1-2381260-1 CAD Models
1-2381260-1 Part Data Attributes
|
1-2381260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2381260-1
TE Connectivity
Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |