Part Details for 1-2378158-3 by TE Connectivity
Overview of 1-2378158-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-2378158-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6362
|
Newark | Connector Housing, Rcpt, 3Pos, 5Mm, Product Range:Power Versa-Lock Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:5Mm Rohs Compliant: Yes |Te Connectivity 1-2378158-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1390 | Buy Now |
DISTI #
66AJ9183
|
Newark | Connector Housing, Rcpt, 3Pos, 5Mm Rohs Compliant: Yes |Te Connectivity 1-2378158-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.3300 | Buy Now |
DISTI #
17-1-2378158-3-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1867 / $0.3300 | Buy Now |
DISTI #
1-2378158-3
|
Avnet Americas | Conn Housing Sealed Rectangular Power Receptacle 3POS 5mm Straight Panel Mount Carton - Bulk (Alt: 1-2378158-3) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Bulk | 58000 Factory Stock |
|
$0.1474 / $0.1773 | Buy Now |
DISTI #
53AJ6362
|
Avnet Americas | Conn Housing Sealed Rectangular Power Receptacle 3POS 5mm Straight Panel Mount Carton - Bulk (Alt: 53AJ6362) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1000 Partner Stock |
|
$0.2350 / $0.3430 | Buy Now |
DISTI #
571-1-2378158-3
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock CAP, 1X3 KEY A RoHS: Compliant | 2443 |
|
$0.1840 / $0.3300 | Buy Now |
|
Future Electronics | Power Versa-Lock CAP, 1X3 KEY A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1520 / $0.1700 | Buy Now |
DISTI #
AMP1-2378158-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1864 / $0.2357 | Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock CAP, 1X3 KEY A |
2500 In Stock 47000 Factory Stock |
|
$0.1777 / $0.2340 | Buy Now |
DISTI #
1-2378158-3
|
TTI | Heavy Duty Power Connectors Power Versa-Lock CAP, 1X3 KEY A Min Qty: 500 Package Multiple: 125 Container: Each | Americas - 0 |
|
$0.1820 / $0.2060 | Buy Now |
Part Details for 1-2378158-3
1-2378158-3 CAD Models
1-2378158-3 Part Data Attributes:
|
1-2378158-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2378158-3
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |