Part Details for 1-2378158-2 (ALTERNATE: 1-2378158-2) by TE Connectivity
Overview of 1-2378158-2 (ALTERNATE: 1-2378158-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2378158-2 (ALTERNATE: 1-2378158-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72402702
|
RS | Power Versa-Lock 5.0, Housing, Cap, 6 Position, 5mm Centerline, TNL 2X3 KEY B | TE Connectivity 1-2378158-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 800 |
|
$0.2080 / $0.3100 | Buy Now |