Part Details for 1-2377168-1 by TE Connectivity
Overview of 1-2377168-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1-2377168-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CHARGING INLET CCS1, CABLE ASSY | 0 |
|
$1,038.4700 / $1,099.8300 | Buy Now |
DISTI #
1-2377168-1
|
TTI | CHARGING INLET CCS1, CABLE ASS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$1,005.6400 | Buy Now |
|
Master Electronics | CHARGING INLET CCS1, CABLE ASSY | 0 |
|
$1,038.4700 / $1,099.8300 | Buy Now |
Part Details for 1-2377168-1
1-2377168-1 CAD Models
1-2377168-1 Part Data Attributes:
|
1-2377168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2377168-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 1000 V |