Part Details for 1-2377130-1 by TE Connectivity
Overview of 1-2377130-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2377130-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2377130-1-ND
|
DigiKey | EP II PLUG HOUSING, 11P, NON-GWT Min Qty: 2400 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7120 | Buy Now |
DISTI #
1-2377130-1
|
Avnet Americas | EP II PLUG HOUSING, 11P, NON-GWT - Bag (Alt: 1-2377130-1) Min Qty: 2400 Package Multiple: 2400 Lead time: 19 Weeks, 4 Days Container: Bag | 0 |
|
$0.5987 / $0.6760 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.5690 | Buy Now |
DISTI #
AMP1-2377130-1
|
Heilind Electronics | EP II PLUG HOUSING, 11P, NON-G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP II plug housing, 11P, NON-GWT | 0 |
|
$0.5990 / $1.2550 | Buy Now |
DISTI #
AMP1-2377130-1
|
Interstate Connecting Components | EP II PLUG HOUSING, 11P, NON-G | 0 |
|
Buy Now | |
|
Master Electronics | EP II plug housing, 11P, NON-GWT | 0 |
|
$0.5990 / $1.2550 | Buy Now |
Part Details for 1-2377130-1
1-2377130-1 CAD Models
1-2377130-1 Part Data Attributes:
|
1-2377130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2377130-1
TE Connectivity
Power Connector, 11 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12.3 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |