Part Details for 1-2372488-0 by TE Connectivity
Overview of 1-2372488-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1-2372488-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2372488-0-ND
|
DigiKey | DYNAMIC D1100D HDR ASSY H 40PX P Min Qty: 440 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0211 | Buy Now |
DISTI #
1-2372488-0
|
Avnet Americas | Connector Shrouded Header 40 Position 2mm Solder Right Angle Through Hole - Rail/Tube (Alt: 1-2372488-0) Min Qty: 440 Package Multiple: 440 Container: Tube | 0 |
|
$8.1726 | Buy Now |
DISTI #
571-1-2372488-0
|
Mouser Electronics | TE Connectivity DYNAMIC D1100D HDR ASSY H 40PX Pre-TIN | 0 |
|
$11.5000 | Order Now |
|
Future Electronics | DYNAMIC D1100D HDR ASSY H 40PX Pre-TIN RoHS: Not Compliant pbFree: No Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.6500 | Buy Now |
DISTI #
AMP1-2372488-0
|
Heilind Electronics | DYNAMIC D1100D HDR ASSY H 40PX | Americas - 0 in Stock |
|
$10.8081 / $10.9694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $24.9900 | Buy Now |
DISTI #
AMP1-2372488-0
|
Interstate Connecting Components | DYNAMIC D1100D HDR ASSY H 40PX | 0 |
|
$10.8081 / $10.9694 | Buy Now |
DISTI #
000000000006272882
|
Sager | TE Connectivity DYNAMIC D1100D HDR ASSY H 40PX Pre-TIN Min Qty: 11 | 0 |
|
$12.2500 | Buy Now |
DISTI #
1-2372488-0
|
Avnet Abacus | Connector Shrouded Header 40 Position 2mm Solder Right Angle Through Hole (Alt: 1-2372488-0) Min Qty: 440 Package Multiple: 440 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1200 / $24.9900 | Buy Now |
Part Details for 1-2372488-0
1-2372488-0 CAD Models
1-2372488-0 Part Data Attributes
|
1-2372488-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2372488-0
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |