Part Details for 1-2371404-4 by TE Connectivity
Results Overview of 1-2371404-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2371404-4 Information
1-2371404-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2371404-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2371404-4-ND
|
DigiKey | SGI 1.25 PLUG HSG, 14P, KEY A, N Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9200 In Stock |
|
$0.6899 / $1.2000 | Buy Now |
DISTI #
1-2371404-4
|
Avnet Americas | SGI 1.25 PLUG HSG, 14P, KEY A, NATURAL - Bag (Alt: 1-2371404-4) Min Qty: 9200 Package Multiple: 9200 Container: Bag | 0 |
|
$0.2854 / $0.4698 | Buy Now |
DISTI #
571-1-2371404-4
|
Mouser Electronics | Headers & Wire Housings SGI 1.25 Plug HSG, 14P, Key A, Natural RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
DISTI #
75623020
|
RS | Housing, Plug, Wire-to-board, 14 Position, 1.25mm, Natural, GRACE INERTIA | TE Connectivity 1-237140... more RoHS: Not Compliant Min Qty: 9200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
TE Connectivity | SGI 1.25 Plug HSG, 14P, Key A, Natural Connector Product Type: Housing Connector & Housing Type:... more RoHS: Not Compliant Min Qty: 1 | 9200 |
|
$0.5700 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9200 Package Multiple: 9200 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.4340 | Buy Now |
DISTI #
AMP1-2371404-4
|
Heilind Electronics | SGI 1.25 PLUG HSG, 14P, KEY A, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4578 / $1.2540 | Buy Now |
DISTI #
1-2371404-4
|
TTI | Headers & Wire Housings SGI 1.25 Plug HSG, 14P, Key A, Natural Min Qty: 9200 Package Multiple: 4600 Container: Each | Americas - 0 |
|
$0.4470 | Buy Now |
DISTI #
AMP1-2371404-4
|
Interstate Connecting Components | SGI 1.25 PLUG HSG, 14P, KEY A, | 0 |
|
Buy Now |