Part Details for 1-2371377-1 by TE Connectivity
Results Overview of 1-2371377-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2371377-1 Information
1-2371377-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2371377-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2371377-1-ND
|
DigiKey | EP II PLUG HOUSING, 11P, GWT Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1758 In Stock |
|
$0.9295 / $1.8600 | Buy Now |
DISTI #
1-2371377-1
|
Avnet Americas | EP II PLUG HOUSING, 11P, GWT - Bag (Alt: 1-2371377-1) Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 6 Days Container: Bag | 0 |
|
$0.5056 / $0.5162 | Buy Now |
DISTI #
571-123713771
|
Mouser Electronics | Headers & Wire Housings EP II plug housing, 11P, GWT | 0 |
|
$0.6880 / $0.7870 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.4900 | Buy Now |
DISTI #
AMP1-2371377-1
|
Heilind Electronics | EP II PLUG HOUSING, 11P, GWT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP II plug housing, 11P, GWT RoHS: Compliant | 0 |
|
$0.5710 / $0.8330 | Buy Now |
DISTI #
AMP1-2371377-1
|
Interstate Connecting Components | EP II PLUG HOUSING, 11P, GWT | 0 |
|
Buy Now | |
DISTI #
000000000007143491
|
Sager | TE Connectivity EP II plug housing, 11P, GWT Min Qty: 2400 | 0 |
|
$0.5267 / $0.5949 | Buy Now |
|
Master Electronics | EP II plug housing, 11P, GWT RoHS: Compliant | 0 |
|
$0.5710 / $0.8330 | Buy Now |
Part Details for 1-2371377-1
1-2371377-1 CAD Models
1-2371377-1 Part Data Attributes
|
1-2371377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2371377-1
TE Connectivity
Power Connector, 11 Contact(s), Female, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12.3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12.3 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |