There are no models available for this part yet.
Overview of 1-2371035-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 1-2371035-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-1-2371035-2-ND
|
DigiKey | 2POS,DIA 4MM,SOC HSG ASSY,SLD,CO Min Qty: 770 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4018 | Buy Now | |
DISTI #
1-2371035-2
|
Avnet Americas | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B - Bulk (Alt: 1-2371035-2) Min Qty: 770 Package Multiple: 154 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$8.6804 / $10.4459 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 770 Package Multiple: 154 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.2000 | Buy Now | ||
DISTI #
AMP1-2371035-2
|
Heilind Electronics | 2POS,DIA 4MM,SOC HSG ASSY,SLD, | Americas - 0 in Stock |
|
$10.8181 | Buy Now | |
Onlinecomponents.com | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$7.1000 / $18.5000 | Buy Now | ||
Onlinecomponents.com | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$9.4100 / $26.4100 | Buy Now | ||
DISTI #
1-2371035-2
|
TTI | Automotive Connectors 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B Min Qty: 770 Package Multiple: 770 Container: Each | Americas - 0 |
|
$8.9200 | Buy Now | |
DISTI #
AMP1-2371035-2
|
Interstate Connecting Components | 2POS,DIA 4MM,SOC HSG ASSY,SLD, | 0 |
|
$10.8181 | Buy Now | |
DISTI #
1-2371035-2
|
Avnet Abacus | Connector Unsealed Housing Plug 2 Position Crimp Straight Cable Mount (Alt: 1-2371035-2) RoHS: Compliant Min Qty: 770 Package Multiple: 154 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$7.1000 / $18.5000 | Buy Now |
CAD Models for 1-2371035-2 by TE Connectivity
Part Data Attributes for 1-2371035-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
9 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
70 A
|
Rated Voltage
|
1000 V
|
Rated Voltage(DC)
|
1000 V
|