Part Details for 1-2363929-3 by TE Connectivity
Results Overview of 1-2363929-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2363929-3 Information
1-2363929-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1-2363929-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4941
|
Newark | Led Street Light Conn, 7Pos, Rcpt, Panel, Product Range:Lumawise Endurance N Series, No. Of Contac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$13.6500 | Buy Now |
DISTI #
17-1-2363929-3-ND
|
DigiKey | CBL ASSY SSL N BRACKT MNT Min Qty: 1 Lead time: 14 Weeks Container: Box |
199 In Stock |
|
$15.7256 / $24.3900 | Buy Now |
DISTI #
60AJ4941
|
Avnet Americas | LUMAWISE N Bracket Assembly Rotatable Dimming Receptacle 7 Position - Bulk (Alt: 60AJ4941) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk |
209 Partner Stock |
|
$16.1800 / $17.9100 | Buy Now |
DISTI #
1-2363929-3
|
Avnet Americas | LUMAWISE N Bracket Assembly Rotatable Dimming Receptacle 7 Position - Bulk (Alt: 1-2363929-3) Min Qty: 216 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0640 / $16.4837 | Buy Now |
DISTI #
655-1-2363929-3
|
Mouser Electronics | Lighting Connectors LUMAWISE N Bracket Mount Rotatable Rec | 0 |
|
$15.7200 / $17.1100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 216 Package Multiple: 24 Lead time: 14 Weeks Container: Box |
0 Box |
|
$20.7500 | Buy Now |
DISTI #
AMP1-2363929-3
|
Heilind Electronics | BRACKET MNT RCPT,ROTATBL,7 POS LUMAWISE N | Americas - 162 in Stock |
|
$18.3910 / $23.2490 | Buy Now |
|
Onlinecomponents.com | LUMAWISE N Bracket Mount Rotate Recpt 7P RoHS: Compliant |
215 Partner Stock |
|
$15.4500 / $44.2800 | Buy Now |
DISTI #
AMP1-2363929-3
|
Interstate Connecting Components | BRACKET MNT RCPT,ROTATBL,7 POS LUMAWISE N | 54 |
|
$18.3910 / $23.2490 | Buy Now |
DISTI #
000000000006139969
|
Sager | Lighting Connectors LUMAWISE N Bracket Mount Rotatable Rec Min Qty: 24 | 0 |
|
$20.7400 | Buy Now |