Part Details for 1-2363638-6 by TE Connectivity
Overview of 1-2363638-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1-2363638-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2363638-6-ND
|
DigiKey | RCPT, LUMAWISE ENDURANCE S2,KEY Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7946 | Buy Now |
DISTI #
1-2363638-6
|
Avnet Americas | Lighting Connector for Street Lighting Controls 4Position Receptacle Black (Alt: 1-2363638-6) Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 4 Days | 0 |
|
$3.2229 / $3.8795 | Buy Now |
|
Future Electronics | 4 Position 1.5 A Black Sealable Lighting Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$4.7100 / $5.0800 | Buy Now |
DISTI #
AMP1-2363638-6
|
Heilind Electronics | RCPT, LUMAWISE ENDURANCE S2,KE | Americas - 0 in Stock |
|
$4.7943 / $4.8658 | Buy Now |
|
Onlinecomponents.com | Rcpt, LUMAWISE Endurance S2,Key A,Dots RoHS: Compliant | 0 |
|
$4.0500 / $8.4800 | Buy Now |
DISTI #
AMP1-2363638-6
|
Interstate Connecting Components | RCPT, LUMAWISE ENDURANCE S2,KE | 0 |
|
$4.7943 / $4.8658 | Buy Now |
DISTI #
000000000006272874
|
Sager | TE Connectivity Rcpt, LUMAWISE Endurance S2,Key A,Dots Min Qty: 1 | 0 |
|
$4.5300 / $5.4300 | Buy Now |
|
Master Electronics | Rcpt, LUMAWISE Endurance S2,Key A,Dots RoHS: Compliant | 0 |
|
$4.0500 / $8.4800 | Buy Now |
Part Details for 1-2363638-6
1-2363638-6 CAD Models
1-2363638-6 Part Data Attributes
|
1-2363638-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2363638-6
TE Connectivity
Mains Power Connector, 1.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL |