Part Details for 1-2356607-4 by TE Connectivity
Overview of 1-2356607-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2356607-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK0116
|
Newark | Automotive Housing, Plug, 3Pos, 12V/7.5A, Product Range:Superseal Pro Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp Mcon 1.2.c.b Series Contacts, Ip Rating:-, Voltage Rating:12Vdc, Current Rating:7.5A Rohs Compliant: Yes |Amp Te Connectivity 1-2356607-4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
1734-1-2356607-4-ND
|
DigiKey | 3POS,MCON 1.2,REC HSG ASSY,SLD,C Min Qty: 1 Lead time: 20 Weeks Container: Box |
5000 In Stock |
|
$1.1555 / $2.2300 | Buy Now |
DISTI #
1-2356607-4
|
Avnet Americas | Connector Sealed Housing Plug 3 Position 5mm Straight Cable Mount - Bulk (Alt: 1-2356607-4) Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9087 | Buy Now |
DISTI #
571-1-2356607-4
|
Mouser Electronics | Automotive Connectors 3POS,MCON 1.2,REC HSG ASSY,SLD,COD D RoHS: Compliant | 5000 |
|
$1.0900 / $2.2200 | Buy Now |
DISTI #
74128147
|
RS | Plug, Cable-to-Cable, 3 Position, Sealable, Black, Signal, Superseal Pro | TE Connectivity 1-2356607-4 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP1-2356607-4
|
Heilind Electronics | 3POS,MCON 1.2,REC HSG ASSY,SLD | Americas - 0 in Stock |
|
$1.2017 / $1.2197 | Buy Now |
|
Onlinecomponents.com | 3POS,MCON 1.2,REC HSG ASSY,SLD,COD D RoHS: Compliant | 0 |
|
$1.0100 / $2.7800 | Buy Now |
|
Onlinecomponents.com | 3POS,MCON 1.2,REC HSG ASSY,SLD,COD D RoHS: Compliant | 0 |
|
$1.4600 / $4.8000 | Buy Now |
DISTI #
AMP1-2356607-4
|
Interstate Connecting Components | 3POS,MCON 1.2,REC HSG ASSY,SLD | 0 |
|
$1.2017 / $1.2197 | Buy Now |
Part Details for 1-2356607-4
1-2356607-4 CAD Models
1-2356607-4 Part Data Attributes
|
1-2356607-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2356607-4
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm |