Part Details for 1-2355091-2 by TE Connectivity
Overview of 1-2355091-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2355091-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9593
|
Newark | Conn, Header, 12Pos, 1Row, 1.2Mm, Smt Rohs Compliant: Yes |Te Connectivity 1-2355091-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
70AK9594
|
Newark | Conn, Header, 12Pos, 1Row, 1.2Mm, Smt Rohs Compliant: Yes |Te Connectivity 1-2355091-2 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 650 |
|
$0.8940 | Buy Now |
DISTI #
17-1-2355091-2CT-ND
|
DigiKey | MICRO CT CONN SINGLE ROW HDR ASS Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1300 In Stock |
|
$0.5911 / $0.9700 | Buy Now |
DISTI #
1-2355091-2
|
Avnet Americas | Connector Partially Shrouded Header 12 Position 1.2mm Solder Straight Surface Mount - Tape and Reel (Alt: 1-2355091-2) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 8 Weeks, 4 Days Container: Reel | 78005200 Factory Stock |
|
$0.4249 | Buy Now |
DISTI #
571-1-2355091-2
|
Mouser Electronics | Headers & Wire Housings MICRO CT CONN SINGLE ROW HDR ASSY(V) 12P RoHS: Compliant | 7593 |
|
$0.6760 / $1.3900 | Buy Now |
DISTI #
V99:2348_26913272
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 1.2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2316 | Americas - 7800 |
|
$0.4828 / $0.5855 | Buy Now |
DISTI #
74548831
|
RS | Connector Assembly, Plug, Wire-to-Board, 12 Position, 1 Row, Natural, Micro CT | TE Connectivity 1-2355091-2 RoHS: Compliant Min Qty: 15600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15600 Package Multiple: 3900 Lead time: 2 Weeks | 0 |
|
$0.4220 | Buy Now |
DISTI #
AMP1-2355091-2
|
Heilind Electronics | MICRO CT CONN SINGLE ROW HDR A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO CT CONN SINGLE ROW HDR ASSY(V)12p | 5200 Factory Stock |
|
$0.4591 / $1.2908 | Buy Now |
Part Details for 1-2355091-2
1-2355091-2 CAD Models
1-2355091-2 Part Data Attributes:
|
1-2355091-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2355091-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.269 inch | |
Body Depth | 0.263 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |