Part Details for 1-2350891-3 by TE Connectivity
Overview of 1-2350891-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1-2350891-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3873
|
Newark | Automotive Housing, Rcpt, 20Pos, Grn, Product Range:Enetseal+ Nts Series, Gender:Receptacle, No. Of Positions:20Positions, For Use With:Amp Size 16 & 20 Terminals, Ip Rating:-, Voltage Rating:12V, Current Rating:13A Rohs Compliant: Yes |Te Connectivity 1-2350891-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$5.7000 | Buy Now |
DISTI #
1734-1-2350891-3-ND
|
DigiKey | CONN RCPT HSG 20POS Min Qty: 1 Lead time: 13 Weeks Container: Box |
111 In Stock |
|
$7.7013 / $16.1100 | Buy Now |
DISTI #
571-1-2350891-3
|
Mouser Electronics | Automotive Connectors 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 120 |
|
$8.1000 / $14.6300 | Buy Now |
DISTI #
72513385
|
RS | 20POS, HYBRID, PIN HSG, SLD, COD C | TE Connectivity 1-2350891-3 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks | 0 |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 0 |
|
$8.0900 / $12.7900 | Buy Now |
DISTI #
76069848
|
Verical | Plug, Cable to Cable, 20 Position, Automotive Housing Min Qty: 9 Package Multiple: 1 | Americas - 120 |
|
$7.6856 / $8.7023 | Buy Now |
DISTI #
1-2350891-3
|
Avnet Abacus | (Alt: 1-2350891-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 0 |
|
$8.0900 / $12.7900 | Buy Now |
Part Details for 1-2350891-3
1-2350891-3 CAD Models
1-2350891-3 Part Data Attributes
|
1-2350891-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2350891-3
TE Connectivity
Rectangular Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Terminal Pitch | 3.8 mm |