-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9076
|
Newark | Pluggable Terminal Blocks 15Pos Hdr 90 Deg, ht |Amp Te Connectivity 1-2342079-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$40.2100 / $56.7100 | Buy Now |
DISTI #
39AH4647
|
Newark | Terminal Block, Hdr, R/A, 15Pos, 5Mm, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:15Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2342079-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8600 / $40.5700 | Buy Now |
DISTI #
2266-1-2342079-5-ND
|
DigiKey | TERM BLOCK HDR 15POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$40.3700 / $43.5900 | Buy Now |
DISTI #
17-1-2342079-5-ND
|
DigiKey | TERM BLOCK HDR 15POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$38.6646 / $54.5300 | Buy Now |
DISTI #
1-2342079-5
|
Avnet Americas | Connector Wire to Board Header 15 Position 5mm Right Angle Through Hole Box - Bulk (Alt: 1-2342079-5) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$33.7108 / $40.5673 | Buy Now |
DISTI #
571-1-2342079-5
|
Mouser Electronics | Pluggable Terminal Blocks 15POS HDR 90 DEG,HT 5.00MM PIT.,TL 2.6MM RoHS: Compliant | 0 |
|
$37.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$33.6100 | Buy Now |
DISTI #
AMP1-2342079-5
|
Heilind Electronics | 15POS HDR 90 DEG,HT,5.00MM PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15POS HDR 90 DEG,HT,5.00MM PITCH,TL2.6MM |
350 Partner Stock |
|
$40.2300 / $70.6600 | Buy Now |
DISTI #
AMP1-2342079-5
|
Interstate Connecting Components | 15POS HDR 90 DEG,HT,5.00MM PIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342079-5
TE Connectivity
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |