-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4636
|
Newark | Terminal Block, Hdr, 14Pos, 3.81Mm, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:14Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2342078-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $32.1900 | Buy Now |
DISTI #
2266-1-2342078-4-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
395 In Stock |
|
$32.0300 / $34.5900 | Buy Now |
DISTI #
17-1-2342078-4-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$21.8926 / $23.5000 | Buy Now |
DISTI #
1-2342078-4
|
Avnet Americas | Connector Wire to Board Header 14 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 1-2342078-4) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 200 Factory Stock |
|
RFQ | |
DISTI #
571-1-2342078-4
|
Mouser Electronics | Pluggable Terminal Blocks 14POS HDR ST, HT, 3.81MM PIT.,TL 1.9MM RoHS: Compliant | 200 |
|
$27.7300 / $48.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$26.6700 | Buy Now |
DISTI #
AMP1-2342078-4
|
Heilind Electronics | 14POS HDR ST, HT, 3.81MM PITCH | Americas - 0 in Stock |
|
$33.3370 / $33.8345 | Buy Now |
|
Onlinecomponents.com | 14POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM RoHS: Compliant |
395 Partner Stock 200 Factory Stock |
|
$28.7000 / $82.2600 | Buy Now |
DISTI #
58813815
|
Verical | PCB Connector for Terminal Blocks, 14POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 395 |
|
$30.0400 / $32.4400 | Buy Now |
DISTI #
123420784-TEC-0
|
TME | 1-2342078-4 Min Qty: 2 | 395 |
|
$22.7461 / $26.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342078-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342078-4
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |