Part Details for 1-2333552-3 by TE Connectivity
Overview of 1-2333552-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-2333552-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-2333552-3
|
Heilind Electronics | AMP MCP 6.3/4.8K,TERMINAL,FUSE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-2333552-3
|
Interstate Connecting Components | AMP MCP 6.3/4.8K,TERMINAL,FUSE | 0 |
|
Buy Now |
Part Details for 1-2333552-3
1-2333552-3 CAD Models
1-2333552-3 Part Data Attributes
|
1-2333552-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2333552-3
TE Connectivity
Connector Accessory, 0.132in Min Cable Dia, 0.168in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.168 inch | |
Cable Entry-Min | 0.132 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 37 A | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |