-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 10 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0550
|
Newark | Dynamic 1100D Rec Hsg 10P X Black 33%gf |Amp Te Connectivity 1-2333149-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28894 |
|
$0.7040 / $1.1200 | Buy Now |
DISTI #
17-1-2333149-5-ND
|
DigiKey | DYNAMIC 1100D REC HSG 10P X BLAC Min Qty: 4000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5080 | Buy Now |
DISTI #
1-2333149-5
|
Avnet Americas | - Bulk (Alt: 1-2333149-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.4620 / $0.5216 | Buy Now |
DISTI #
571-1-2333149-5
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D REC HSG 10P X BLACK 33%GF | 0 |
|
$0.5330 / $0.5450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.4390 | Buy Now |
DISTI #
AMP1-2333149-5
|
Heilind Electronics | DYNAMIC 1100D REC HSG 10P X BL | Americas - 0 in Stock |
|
$0.4265 / $0.5331 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 10P X BLACK 33%GF RoHS: Compliant |
28894 Partner Stock |
|
$0.6860 / $0.9210 | Buy Now |
DISTI #
AMP1-2333149-5
|
Interstate Connecting Components | DYNAMIC 1100D REC HSG 10P X BL | 0 |
|
$0.4265 / $0.5331 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 30 |
|
$0.2388 / $0.2537 | Buy Now |
|
Master Electronics | DYNAMIC 1100D REC HSG 10P X BLACK 33%GF RoHS: Compliant |
28894 Partner Stock |
|
$0.6860 / $0.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2333149-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2333149-5
TE Connectivity
Power Connector, 10 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.13 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 1-2333149-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2333149-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1445022-0 | Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-2333149-5 vs 1-1445022-0 |