-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8486
|
Newark | Rect Pwr Conn, Plug/Rcpt, 2Pos, 1Row, No. Of Contacts:2Contacts, Product Range:Ump Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:8Mm, Gender:Plug, Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-2332664-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $15.5900 | Buy Now |
DISTI #
844-1-2332664-1-ND
|
DigiKey | CABLE ASSY 0.315" 2POS F-M Min Qty: 1 Lead time: 19 Weeks Container: Box |
100 In Stock |
|
$8.6000 | Buy Now |
DISTI #
1-2332664-1
|
Avnet Americas | Connector Kit Includes 1 Pieces Each 2 Position Plug/Receptacle Power Connectors - Bulk (Alt: 1-2332664-1) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
$7.9481 | Buy Now |
DISTI #
571-1-2332664-1
|
Mouser Electronics | Power to the Board UMP,CONNKIT,POWER,PCB,PANEL,2POSN,10AWG RoHS: Compliant | 0 |
|
$9.8800 / $14.9900 | Order Now |
DISTI #
74490959
|
RS | UMP, CONNKIT, POWER, PCB, PANEL,2POSN,10AWG | TE Connectivity 1-2332664-1 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks | 0 |
|
$8.6600 | Buy Now |
DISTI #
AMP1-2332664-1
|
Heilind Electronics | UMP,CONNKIT,POWER,PCB,PANEL,2P | Americas - 0 in Stock |
|
$9.3731 / $10.0747 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,POWER,PCB,PANEL,2POSN,10AWG RoHS: Compliant | 0 |
|
$8.3800 / $22.9500 | Buy Now |
DISTI #
1-2332664-1
|
TTI | Power to the Board UMP,CONNKIT,POWER,PCB,PANEL,2POSN,10AWG Min Qty: 720 Package Multiple: 720 | Americas - 0 |
|
$8.3800 | Buy Now |
DISTI #
AMP1-2332664-1
|
Interstate Connecting Components | UMP,CONNKIT,POWER,PCB,PANEL,2P | 0 |
|
$9.3731 / $10.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2332664-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2332664-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG |