-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0219
|
Newark | Automotive Connector, Header, 46Pos, Th, Product Range:-, Automotive Connector Shell Style:Straight Header, No. Of Contacts:46Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Silver, Ip Rating:- Rohs Compliant: Yes |Te Connectivity 1-2331102-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 | Buy Now |
DISTI #
1734-1-2331102-1-ND
|
DigiKey | TAB HEADER 46POS. Min Qty: 1 Lead time: 32 Weeks Container: Tray |
350 In Stock |
|
$20.4786 / $28.4900 | Buy Now |
DISTI #
1-2331102-1
|
Avnet Americas | Connector Header Plug 46 Position 4mm Solder Straight Through Hole - Bulk (Alt: 1-2331102-1) Min Qty: 450 Package Multiple: 450 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$17.1964 | Buy Now |
DISTI #
571-1-2331102-1
|
Mouser Electronics | Automotive Connectors 46P Tab Header Code A RoHS: Compliant | 332 |
|
$20.3300 / $27.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 29 Weeks Container: Box | 0Box |
|
$17.9200 | Buy Now |
DISTI #
AMP1-2331102-1
|
Heilind Electronics | TAB HEADER 46POS. | Americas - 0 in Stock |
|
$21.0740 | Buy Now |
|
Onlinecomponents.com | TAB HEADER 46POS. RoHS: Compliant | 0 |
|
$18.3200 / $51.3600 | Buy Now |
|
Onlinecomponents.com | TAB HEADER 46POS. RoHS: Compliant | 0 |
|
$19.1100 / $52.5700 | Buy Now |
DISTI #
1-2331102-1
|
TTI | Automotive Connectors 46P Tab Header Code A Min Qty: 450 Package Multiple: 90 Container: Each | Americas - 0 |
|
$20.1300 | Buy Now |
DISTI #
AMP1-2331102-1
|
Interstate Connecting Components | TAB HEADER 46POS. | 0 |
|
$21.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2331102-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2331102-1
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 23 A | |
Termination Type | SOLDER |