-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5192
|
Newark | Connector, Fpc, R/A, 13Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:13Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-2328724-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14980 |
|
$0.1410 / $0.1910 | Buy Now |
DISTI #
69AC5193
|
Newark | Connector, Fpc, R/A, 13Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:13Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 1-2328724-3 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1200 / $0.1240 | Buy Now |
DISTI #
A141391CT-ND
|
DigiKey | CONN FPC BOTTOM 13POS 0.3MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20367 In Stock |
|
$0.0952 / $0.2500 | Buy Now |
DISTI #
1-2328724-3
|
Avnet Americas | Conn FPC SKT 13 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2328724-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 35000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.1009 | Buy Now |
DISTI #
69AC5193
|
Avnet Americas | Conn FPC SKT 13 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: 69AC5193) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1100 / $0.1240 | Buy Now |
DISTI #
69AC5192
|
Avnet Americas | Conn FPC SKT 13 POS 0.3mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 69AC5192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 14980 Partner Stock |
|
$0.1680 / $0.2660 | Buy Now |
DISTI #
571-1-2328724-3
|
Mouser Electronics | FFC & FPC Connectors 13 PIN FPC CONNECTOR 0.3mmP FRONT FLIP RoHS: Compliant | 17952 |
|
$0.0950 / $0.2200 | Buy Now |
|
Future Electronics | 13PIN 0.3MMP FPC CONNECTOR,FRONT FLIP RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 35000 Container: Reel | 0Reel |
|
$0.0897 | Buy Now |
DISTI #
AMP1-2328724-3
|
Heilind Electronics | 0.3MM PITCH FRONT FLIP FPC, 13POS | Americas - 26250 in Stock |
|
$0.1120 | Buy Now |
|
Onlinecomponents.com | Pitch, FPC/FFC Connector RoHS: Compliant |
10000 In Stock |
|
$0.0909 / $0.1044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2328724-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2328724-3
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.21 inch | |
Body Depth | 0.039 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |