-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5478
|
Newark | Cob Led Holder, 60Vdc, 3A, 45Mm, For Use With:Lumawise Z45 Series Led S, External Diameter:45Mm, External Length:-, Holder Type:Holder, Product Range:Lumawise Z45 Series Rohs Compliant: Yes |Te Connectivity 1-2325807-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.4100 / $1.7600 | Buy Now |
DISTI #
A139424-ND
|
DigiKey | LUMAWISE LED HOLDER Min Qty: 1 Lead time: 19 Weeks Container: Tray |
367 In Stock |
|
$1.3346 / $3.2000 | Buy Now |
DISTI #
94AC5478
|
Avnet Americas | LED Holder 19 x 19 Lumawise Z45 Countersink Screw Polybutylene Terephthalate Natural - Bulk (Alt: 94AC5478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 37 Partner Stock |
|
$1.4700 / $2.2200 | Buy Now |
DISTI #
1-2325807-2
|
Avnet Americas | LED Holder 19 x 19 Lumawise Z45 Countersink Screw Polybutylene Terephthalate Natural - Bulk (Alt: 1-2325807-2) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-1-2325807-2
|
Mouser Electronics | LED Lighting Mounting Accessories Lumawise Z45 LED Holder 19x19 RoHS: Compliant | 503 |
|
$1.3300 / $2.4900 | Buy Now |
|
Future Electronics | LUMAWISE 19 x 19 Z45 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 42Bulk |
|
$1.2600 / $1.4500 | Buy Now |
|
Future Electronics | LUMAWISE 19 x 19 Z45 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.7600 / $2.0000 | Buy Now |
|
Future Electronics | LUMAWISE 19 x 19 Z45 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
AMP1-2325807-2
|
Heilind Electronics | LUMAWISE Z45 LED HOLDER 19X19, COUNTERSUNK SCREW | Americas - 525 in Stock |
|
$1.1494 / $1.4314 | Buy Now |
|
Onlinecomponents.com | Countersink head screw RoHS: Compliant |
7000 Partner Stock |
|
$1.3500 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2325807-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2325807-2
TE Connectivity
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 60 V | |
Surface Mount | NO |