-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2324584-6-ND
|
DigiKey | HSG,REC,PANEL MOUNT,DUALROW,EP2. Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2902 In Stock |
|
$0.2742 / $0.5200 | Buy Now |
DISTI #
1-2324584-6
|
Avnet Americas | - Bulk (Alt: 1-2324584-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1958 | Buy Now |
DISTI #
571-1-2324584-6
|
Mouser Electronics | Headers & Wire Housings HSG,REC,PANEL MOUNT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.2120 / $0.2160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1740 | Buy Now |
DISTI #
AMP1-2324584-6
|
Heilind Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP | Americas - 0 in Stock |
|
$0.1912 / $0.2207 | Buy Now |
|
Onlinecomponents.com | HSG,REC,PANEL MOUNT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1835 / $0.3844 | Buy Now |
DISTI #
AMP1-2324584-6
|
Interstate Connecting Components | HSG,REC,PANEL MOUNT,DUALROW,EP | 0 |
|
$0.1912 / $0.2207 | Buy Now |
DISTI #
000000000006004426
|
Sager | Headers & Wire Housings HSG,REC,PANEL MOUNT,DUALROW,EP2.5 Min Qty: 750 | 0 |
|
$0.2464 | Buy Now |
|
Master Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1835 / $0.3844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2324584-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2324584-6
TE Connectivity
Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 0.901 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-2324584-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2324584-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146261-8 | 16 MODII HDR DRST B/A .100CL LF | TE Connectivity | 1-2324584-6 vs 5-146261-8 |
6-102557-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 1-2324584-6 vs 6-102557-4 |
5-102699-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 1-2324584-6 vs 5-102699-7 |
103337-6 | 16 MODII HDR DRST SHRD A/PIN | TE Connectivity | 1-2324584-6 vs 103337-6 |
103322-8 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2324584-6 vs 103322-8 |
87216-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-2324584-6 vs 87216-8 |
146309-8 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2324584-6 vs 146309-8 |
104435-8 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2324584-6 vs 104435-8 |
146090-8 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-2324584-6 vs 146090-8 |
5-103542-7 | 16 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 1-2324584-6 vs 5-103542-7 |