-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, LGA4189, 2092 Contact(s), 1.717mm Term Pitch, 0.99mm Row Spacing, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9545
|
Newark | Lga Socket, 2092Pos, Copper Alloy Rohs Compliant: Yes |Te Connectivity 1-2324271-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$23.5200 / $25.5800 | Buy Now |
DISTI #
33AH6363
|
Newark | Lga Socket, 2092Pos, Copper Alloy, No. Of Contacts:2092Contacts, Connector Type:Lga Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2324271-3 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4500 | Buy Now |
DISTI #
17-1-2324271-3-ND
|
DigiKey | RIGHT SEGMEN LGA4189-4 SOCKET-P4 Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4154 In Stock |
|
$23.4542 / $25.1800 | Buy Now |
DISTI #
1-2324271-3
|
Avnet Americas | IC & Component Socket, 2092 Contacts, LGA Socket, Copper Alloy - Trays (Alt: 1-2324271-3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$22.1405 / $26.6436 | Buy Now |
DISTI #
571-1-2324271-3
|
Mouser Electronics | IC & Component Sockets Socket P4 15u right side RoHS: Compliant | 177 |
|
$25.8800 / $32.3300 | Buy Now |
DISTI #
V36:1790_22968104
|
Arrow Electronics | Conn LGA Socket SKT 2092 POS Solder ST SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Americas - 9 |
|
$13.6700 / $18.7180 | Buy Now |
DISTI #
73773852
|
RS | RIGHT SEGMENT LGA4189-4 SOCKETP4 FOR ODM, LGA Sockets | TE Connectivity 1-2324271-3 Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$22.0800 | Buy Now |
DISTI #
AMP1-2324271-3
|
Heilind Electronics | RIGHT SEGMEN LGA4189-4 SOCKET-P4 FOR ODM | Americas - 0 in Stock |
|
$27.5928 / $28.0047 | Buy Now |
|
Onlinecomponents.com | RIGHT SEGMENT LGA4189-4 SOCKETP4 FOR ODM |
168 In Stock |
|
$24.9500 / $33.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2324271-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2324271-3
TE Connectivity
IC Socket, LGA4189, 2092 Contact(s), 1.717mm Term Pitch, 0.99mm Row Spacing, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 2.44 inch | |
Body Depth | 0.305 inch | |
Body Length | 3.228 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA4189 | |
Housing Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 2092 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.03897637795275591 mm | |
Terminal Pitch | 1.717 mm | |
Termination Type | SURFACE MOUNT |