-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, 32VDC (Coil), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2323802-2
|
Avnet Americas | Relay SSR Random Voltage Turn-On 20mA 32V DC-IN 16A 480V AC-OUT 4-Pin Mini Puck - Bulk (Alt: 1-2323802-2) Min Qty: 250 Package Multiple: 125 Container: Bulk | 0 |
|
$16.1896 / $19.4824 | Buy Now |
DISTI #
655-1-2323802-2
|
Mouser Electronics | Solid State Relays - Industrial Mount SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P RoHS: Compliant | 215 |
|
$20.7800 / $27.7100 | Buy Now |
|
Future Electronics | SSRMP SERES,Mini Puk,16A,480VAC,R-DC I/P RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 125 Container: Box | 0Box |
|
$17.1500 | Buy Now |
DISTI #
AMP1-2323802-2
|
Heilind Electronics | SOL ST REL,16A,480VAC,SSRMP MINIPUCK DC I/P,RAND TRN ON | Americas - 112 in Stock |
|
$21.1680 / $22.7963 | Buy Now |
|
Onlinecomponents.com | SSRMP-480D16R = Mini Puck,16A,480V AC,R |
510 Partner Stock |
|
$19.3100 / $29.0400 | Buy Now |
DISTI #
1-2323802-2
|
Avnet Americas | Relay SSR Random Voltage Turn-On 20mA 32V DC-IN 16A 480V AC-OUT 4-Pin Mini Puck - Bulk (Alt: 1-2323802-2) Min Qty: 250 Package Multiple: 125 Container: Bulk | 0 |
|
$16.1896 / $19.4824 | Buy Now |
DISTI #
AMP1-2323802-2
|
Interstate Connecting Components | SOL ST REL,16A,480VAC,SSRMP MINIPUCK DC I/P,RAND TRN ON | 37 |
|
$21.1680 / $22.7963 | Buy Now |
DISTI #
000000000006138695
|
Sager | Solid State Relays - Industrial Mount SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P Min Qty: 125 | 0 |
|
$22.8700 | Buy Now |
|
Master Electronics | SSRMP-480D16R = Mini Puck,16A,480V AC,R |
510 Partner Stock |
|
$19.3100 / $29.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2323802-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2323802-2
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 32VDC (Coil), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 35.5 X 21.8 1 X 23.5 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18.3 g |